GP GPSUP910AB Battery 1.5V Alkaline Reliable 3-Year Storage Leak-Proof

Image Representative of Range

GP GPSUP910AB Battery 1.5V Alkaline Reliable 3-Year Storage Leak-Proof

MPN
GPSUP910AB
Brand
GP
EAN-13
4891199001246
Order Code
11-9362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 642 availableBack-order availability date - 04/12/2026

The GP GPSUP910AB is a non-standard battery manufactured by GP, offering 1.5 V and 800 mAh capacity. As an alkali-manganese battery, it is designed for special purpose applications where conventional batteries may not suffice. Typical uses include custom electronic devices requiring a unique power source.
Type N
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Diameter 12mm
Height 30.2mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot