GP GPRCHCHB441U035 Battery pack charger NiMH AAA AA Universal Charger

MPN
GPRCHCHB441U035
Brand
GP
EAN-13
4891199230035
Order Code
16-3518
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.56 £9.83
10+ £8.88
50+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

GP GPRCHCHB441U035 Battery Pack Charger, is an engineering solution designed for the efficient and reliable charging of NiMH AAA and AA batteries. This product, also recognised under the alternate description 3376447, offers a universal charging capability that caters to various battery sizes, making it a versatile addition to both consumer and industrial use. It is engineered to optimise the charging process, ensuring longevity and optimal performance of batteries. The universal charger is particularly applicable in settings where multiple battery types require simultaneous charging, such as in research laboratories, electronics testing facilities, or product development environments, where precision and efficiency in power supply are critical.
Type Battery pack charger
Battery Sizes Charged AA, AAA
Number of Batteries Charged 4
Chemistry NiMH
Charging Slots 4
Dimensions (L x W x H) 68 x 75 x 21.3 mm
Height 21.3mm
Length 68mm
Product Type Battery pack charger
Weight 38g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot