GP GPRCH210AA978C4 Recharge AA battery NiMH 2100mAh 1.2V 4pcs AA battery

MPN
GPRCH210AA978C4
Brand
GP
EAN-13
4891199229978
Order Code
16-3516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

GP GPRCH210AA978C4 Rechargeable AA battery, featuring Nickel-Metal Hydride (NiMH) technology. This product delivers a nominal voltage of 1.2V and a capacity of 2100mAh, making it a reliable power source for a wide range of electronic devices. Packaged in sets of four, these rechargeable AA batteries are well-suited for use in applications that demand consistent output and longevity, such as wireless mice, digital cameras, and portable gaming devices. The NiMH composition enables efficient recharging cycles, contributing to reduced environmental impact compared to single-use alkaline batteries. These batteries are ideal for engineers and technicians who require dependable power solutions for both consumer electronics and professional laboratory equipment.
Capacity 2100mAh
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot