GP GPPVA9VAU143 Ultra Alkaline PP3 9V Battery - Single

MPN
GPPVA9VAU143
Brand
GP
EAN-13
4891199216398
Order Code
18-4330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.95
3+ £1.83
5+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 209 in stockAdditional quantity lead time 14 days

The GP GPPVA9VAU143 Ultra Alkaline 9V batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: 9V
  • Shelf Life: 5 years
  • Nominal voltage: 9V
  • Gross weight: 47g
  • Operating temperature: -18 °C to +50 °C
  • Single
  • Type 9V PP3
    Capacity 143mAh
    Chemistry Alkaline
    Dimensions (H x W x D) 25.5 x 48.5 x 16mm
    Pack Size 1
    Terminal Type Standard
    Gross weight 47g
    Size 9v
    Voltage 9V

    Reviews

    Be the first to submit a review

    Trustpilot