GP GPPCA15AU721 GP Ultra Alkaline AA 4's Single hook paper box

MPN
GPPCA15AU721
Brand
GP
EAN-13
4891199217357
Order Code
18-4322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.75
3+ £1.36
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 270 in stockAdditional quantity lead time 14 days

The GP GPPCA15AU721 Ultra Alkaline AA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 23g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
Type AA
Capacity 2500mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Gross weight 23g
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot