GP GPPCA14AS110 GP Super Alkaline C 4's Paper box

MPN
GPPCA14AS110
Brand
GP
EAN-13
4891199219993
Order Code
18-4336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.56
3+ £4.45
5+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 14 days

The GP GPPCA14AS110 Super Alkaline C batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: C
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 68g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
  • Type C
    Capacity 8000mAh
    Chemistry Alkaline
    Dimensions (H x W x D) 26.2 x 50.0mm
    Pack Size 4
    Terminal Type Standard
    Voltage 1.5V

    Reviews

    Be the first to submit a review

    Trustpilot