GP GPpbb20Bbkbsr554 B+ Power Bank 20000Mah Grey Lipo USB-A C Power Bank

MPN
GPPBB20BBKBSR554
Brand
GP
EAN-13
4891199230554
Order Code
16-3515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.64 £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

GP GPpbb20Bbkbsr554 is a high-capacity power bank charger designed for versatile energy solutions. The device features a robust 20000 mAh lithium polymer (LiPo) battery used to efficiently store and dispense electrical energy. It incorporates dual output ports, including USB Type-A and USB Type-C, allowing it to charge a range of electronic devices such as smartphones, tablets, and other portable electronics. With its grey exterior, this power bank serves as a dependable power source for engineers in field applications, remote projects, or during travel where reliable power is essential. It ensures that critical devices remain operational, supporting tasks in environments where direct electrical infrastructure is limited or unavailable.
Type Power bank
Capacity 20000mAh
Colour Grey
Weight 410g
Capacity (mAh, Ah) 20000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 138 x 68 x 29 mm
Height 29mm
Length 138mm
Maximum Output Current 3A
Product Type Power bank
Technology LiPo
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot