GP GPpbb10Bblbsr547 B+ Power Bank 10000Mah USB A USB C Grey

MPN
GPPBB10BBLBSR547
Brand
GP
EAN-13
4891199230547
Order Code
16-3514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.12 £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/12/2026

GP GPpbb10Bblbsr547 is a GP B+ Power Bank featuring a capacity of 10,000 mAh. This power bank utilises a lithium polymer (LiPo) battery and is equipped with both USB type A and USB C interfaces, allowing for versatile charging options. The device is presented in a grey finish, suitable for both rugged and advanced technological environments. It is typically deployed in maintaining power for portable electronic devices such as smartphones, tablets, and other USB-compatible equipment in contexts requiring reliable power delivery, including field engineering settings and remote technical operations. Designed for efficient energy transfer, the GP B+ Power Bank ensures compatibility with a wide range of electronic devices, offering engineers a dependable power solution.
Type Power bank
Capacity 10000mAh
Colour Grey
Weight 224g
Capacity (mAh, Ah) 10000mAh
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (L x W x H) 139 x 68 x 16 mm
Height 16mm
Length 139mm
Maximum Output Current 3A
Product Type Power bank
Technology LiPo
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot