GP GPpbb05Bgybsr523 B+ Power Bank 5000Mah Grey Lipo USB A And USB C

MPN
GPPBB05BGYBSR523
Brand
GP
EAN-13
4891199230523
Order Code
16-3513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/10/2026

GP has designed the GPpbb05Bgybsr523, a compact power bank with a capacity of 5000 mAh, identified under the type code 3397117 in the power bank chargers category. This device utilises a lithium polymer (LiPo) battery and offers dual charging interfaces through a USB Type A and USB C connection. The power bank is presented in a grey finish and is suitable for engineers requiring reliable power sources for field equipment, mobile devices, or during prototyping sessions where mains power may be unavailable. Its dual-port design facilitates the charging of multiple devices concurrently, making it an efficient choice for powering both personal and technical electronic systems in a range of applications.
Type Power bank
Capacity 5000mAh
Colour Grey
Weight 116g
Capacity (mAh, Ah) 5000mAh
Charging current (max.) 2400mA
Charging Slots 3
Dimensions (L x W x H) 95 x 63 x 14 mm
Height 14mm
Length 95mm
Maximum Output Current 3A
Product Type Power bank
Technology LiPo
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot