GP GPIND900DHC1 NiMH Industrial 9000mAh 1.2V Rechargeable Non-standard Battery

MPN
GPIND900DHC1
Brand
GP
EAN-13
8716778900924
Order Code
16-3512
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.24 £14.65
10+ £13.44
50+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

GP GPIND900DHC1 is a Nickel-Metal Hydride (NiMH) industrial rechargeable battery with a capacity of 9000mAh and a nominal voltage of 1.2V, designed to fit non-standard configurations. Engineered for demanding applications, this battery is particularly suited for high-drain devices in professional and industrial settings, where reliable and sustained power output is essential. Its robust construction and high capacity make it an ideal choice for use in electric tools, emergency lighting systems, and professional audio equipment. The GP GPIND900DHC1 offers a sustainable and cost-effective solution through its rechargeability, reducing the need for frequent replacement compared to single-use batteries.
Capacity 9000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 33mm
Dimensions (H x W x D) (Ø x H) 33 mm x 60 mm
Height 60mm
Product Type D battery (rechargeable)
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot