GP GPIND900DHB D Battery Rechargeable NiMH 1.2V 1piece Powerful Industry Use

MPN
900DH, D
Brand
GP
EAN-13
4891199053276
Order Code
03-8078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.36 £15.09
10+ £13.84
50+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The GP GPIND900DHB is a rechargeable NiMH D battery with a voltage of 1.2 V. Manufactured by GP, this battery is known for its reliability and long-lasting power. It is ideal for high-drain devices like torches and portable radios.
Capacity 9000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 33mm
Battery Size D
Dim (Ø x H) 33 mm x 60 mm
Height 60mm
Misc Attribute GPIND900DHB
Rechargeable Yes
Type D battery (rechargeable)
Weight (Per Battery) 170g

Reviews

Be the first to submit a review

Trustpilot