GP GPIND75AAHB Battery 2/3 AA NiMH 1.2V 750mAh Flat Top Rechargeable

MPN
30075AAH
Brand
GP
EAN-13
4891199118333
Order Code
03-8077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 13 in stockAdditional quantity lead time 5 weeks

Manufactured by GP, the GPIND75AAHB is a non-standard, rechargeable 2/3 AA battery featuring flat top NiMH technology with a voltage of 1.2 V and a capacity of 750 mAh. It is designed for industrial applications requiring reliable power in compact spaces. Typical uses include built-in battery solutions where non-standard size and rechargeable capability are essential.
Capacity 750mAh
Chemistry NiMH
Voltage 0.9V
(Ø) 14.5mm
Battery Size 2/3 AA
Dim (Ø x H) 14.5 mm x 28.7 mm
Discharge current (max.) 0.375A
Height 28.7mm
Integrated surge protection No
Max. charge voltage 1.5V
Max. charging current 375mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute GPIND75AAHB
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 15g

Reviews

Be the first to submit a review

Trustpilot