GP GPIND25AAH1A1PC1 battery rechargeable NiMH AA 1.2V 250mAh industrial

MPN
GPIND25AAH1A1PC1
Brand
GP
EAN-13
8716778901211
Order Code
16-3510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

GP GPIND25AAH1A1PC1 offers this rechargeable nickel-metal hydride (NiMH) AA battery, specifically designed to deliver reliable performance in industrial applications. Operating at a nominal voltage of 1.2 volts and a capacity of 250 milliampere-hours (mAh), this NiMH battery is ideal for equipment that requires consistent energy supply, such as data loggers, portable instruments, and other electronic devices commonly used in industrial environments. It is constructed to uphold rigorous standards, ensuring a dependable power source with the ability to recharge, making it a sustainable choice for reducing waste in high-demand settings. This industrial-grade product supports robust performance, essential for powering devices that require frequent and efficient energy replenishment.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 14.5mm
Dimensions (H x W x D) (Ø x H) 14.5 mm x 16.7 mm
Height 16.7mm
Product Type AA battery (rechargeable)
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot