GP GPIND17R9HB Battery NiMH Rechargeable 9.6 V 170 mAh 1 piece

MPN
GPIND17R9HB
Brand
GP
EAN-13
4891199053610
Order Code
16-3508
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

GP GPIND17R9HB is a reliable rechargeable battery ideal for numerous engineering applications requiring a 9V power source. This nickel-metal hydride (NiMH) battery, known as the GP Ni-MH Industrial 170 R9H, operates with a nominal voltage of 9.6 volts and offers a capacity of 170 milliampere-hours. Its compact, PP3 form factor makes it suitable for various electronic devices, including portable electronic instruments, signal processing equipment, and emergency communication devices, where consistent and sustainable energy supply is indispensable. Designed for durability and efficiency, this battery provides a dependable alternative to single-use alkaline batteries, ensuring reduced environmental impact and long-term cost-effectiveness in professional usage scenarios. As a single unit, it can be efficiently integrated into systems requiring a compact power source without compromising on performance.
Capacity 170mAh
Chemistry NiMH
Pack Size 1
Voltage 9.6V
Depth 15.7mm
Dimensions (H x W x D) (W x H x D) 26.5 x 48.5 x 15.7 mm
Height 48.5mm
Product Type 9 V / PP3 battery (rechargeable)
Type 9 V / PP3 battery (rechargeable)
Width 26.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot