GP GPIND17AAAHB GP Industrial Rechargeable AA Battery NiMH 1.2V 170mAh

MPN
GPIND17AAAHB
Brand
GP
EAN-13
4891199095351
Order Code
16-3507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

GP GPIND17AAAHB is an industrial rechargeable AA battery designed with nickel-metal hydride (NiMH) chemistry, providing a nominal voltage of 1.2 volts and a capacity of 170 milliampere-hours. This battery is engineered for demanding applications requiring reliable, rechargeable power sources, particularly in environments where frequent battery replacement is impractical or cost-prohibitive. Its compact size, equivalent to 1/3AAA dimensions, makes it suitable for a range of portable electronic devices, industrial equipment, and backup power solutions where low self-discharge and consistent performance are critical. The product's robust design allows it to perform effectively under variable temperature and operational conditions, ensuring longevity and stability in diverse engineering applications.
Capacity 170mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 14.1 mm
Height 14.1mm
Product Type AA battery (rechargeable)
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot