GP GPIND17AAAH1A1PC1 Industrial Battery NiMH Rechargeable 1.2V 170mAh AA

MPN
GPIND17AAAH1A1PC1
Brand
GP
EAN-13
8716778901785
Order Code
16-3506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

GP presents the GPIND17AAAH1A1PC1, a rechargeable industrial battery engineered using nickel-metal hydride (NiMH) technology. This AA cell provides a nominal voltage of 1.2 volts and a capacity of 170 milliampere-hours, making it suitable for applications requiring moderate energy storage. Designed for rechargeable systems, this battery is ideal for use in industrial handheld devices, portable electronics, and low-drain consumer products that demand reliability and efficiency in power delivery. Its robust construction ensures performance longevity under varying environmental conditions, providing a dependable power source for engineers seeking sustainable energy solutions. The GP GPIND17AAAH1A1PC1 stands as a versatile choice for projects prioritising both environmental and operational facets.
Capacity 170mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 14.1 mm
Height 14.1mm
Product Type AA battery (rechargeable)
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot