GP GPIND130AAM1A1PC1 AA NiMH 1.2V 1300mAh Rechargeable Battery

MPN
GPIND130AAM1A1PC1
Brand
GP
EAN-13
8716778900597
Order Code
16-3505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

GP GPIND130AAM1A1PC1 is a rechargeable battery manufactured by GP, designed for applications requiring reliable energy storage. This AA-sized battery utilises nickel-metal hydride (NiMH) chemistry to deliver a voltage of 1.2 volts and a capacity of 1300 milliampere-hours (mAh), making it suitable for devices requiring moderate energy consumption with the advantage of reusability. Engineers may find this battery ideal for portable electronics, remote controls, and other consumer and industrial devices where rechargeability and a consistent energy output are essential. Its robust design ensures durability and reliable performance, catering to demands in both consumer and professional environments where reducing single-use battery waste is a priority.
Capacity 1300mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Diameter 14.4mm
Dimensions (H x W x D) (Ø x H) 14.4 mm x 48.2 mm
Height 48.2mm
Product Type AA battery (rechargeable)
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot