GP GPCR2477STD270C1 Button Cell CR2477 3V Long-lasting Leak-Proof

MPN
GPCR2477STD270C1
Brand
GP
EAN-13
4891199211270
Order Code
03-8123
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 172 availableBack-order availability date - 07/10/2026

The GP watch battery is a lithium button cell with a voltage of 3 V. This GPCR2477STD270C1 button cell is ideal for devices like wristwatches and pocket calculators. As a single piece, it provides reliable power for small electronics.
Type CR2477
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 7.7mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot