GP GPCR2450STD916C1 CR2450 3V 600mAh Lithium Button Cell Battery

MPN
GPCR2450STD916C1
Brand
GP
EAN-13
4891199063916
Order Code
03-8121
Country of Origin
Indonesia
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 125 availableBack-order availability date - 21/11/2026

GP manufactures the Button cell CR 2450, which operates at 3 V and has a capacity of 600 mAh. This lithium battery is ideal for use in devices like wristwatches and pocket calculators. Its compact design makes it suitable for any application requiring a reliable, small power source.
Type CR2450
Capacity 600mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot