GP GPcr2430Ult400C4 Cr2430 Battery Pack 3V 275Mah 4 Pcs Lithium Non-Rechargeable

MPN
GPCR2430ULT400C4
Brand
GP
EAN-13
4891199230400
Order Code
16-3502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 25 availableBack-order availability date - 28/10/2026

GP GPCR2430ULT400C4 is a battery pack that contains four non-rechargeable lithium CR2430 button cells, each providing a voltage of 3V and a capacity of 275mAh. These high-performance batteries are ideal for use in electronic devices requiring reliable, long-lasting power sources, such as remote controls, medical devices, and small appliances. Their compact size and consistent output make them suitable for applications where space constraints are critical, further enhancing their versatility in integration into circuit designs. With a sturdy construction that ensures a low self-discharge rate, these button cells help maintain operational efficiency in high-drain devices and are a preferred choice for engineers requiring dependable energy solutions.
Type CR2430
Capacity 275mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 275mAh
Content 4
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 3 mm
Height 3mm
Product Type Button cell
Size CR 2430
Technology Lithium
Voltage 3V
Weight 4.4g

Reviews

Be the first to submit a review

Trustpilot