GP GPCR2325STD286C1 Button Cell 3V 190mAh High Energy Density Lithium

MPN
GPCR2325STD286C1
Brand
GP
EAN-13
4891199205286
Order Code
03-8114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 07/10/2026

The GP button cell CR 2325 is a 3V lithium battery with a capacity of 190 mAh, manufactured by GP. This button cell battery is typically used in devices such as wristwatches and pocket calculators. It is ideal for small electronics requiring reliable and long-lasting power.
Type CR2325
Capacity 190mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 23mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot