GP GPcr2032Ult387C4 Lithium Ultra Button Cells Batteries Cr2032 3V 220Mah 4Pcs

MPN
GPCR2032ULT387C4
Brand
GP
EAN-13
4891199230387
Order Code
16-3501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 64 availableBack-order availability date - 28/10/2026

GP GPCR2032ULT387C4, provides high-quality lithium button cells, specifically CR2032s rated at 3 volts with a capacity of 220 milliampere-hours. Each package contains four cells, designed for use in a wide range of applications such as small electronic devices, automotive key fobs, and remote controls. These batteries, renowned for their reliable performance and long shelf life, are essential in circumstances needing consistent, low-power energy provision. The engineering design ensures structural integrity and stable electrical output, making them suitable for precision equipment where component reliability is crucial.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 220mAh
Content 4
Diameter 20mm
Dimensions (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Size CR 2032
Technology Lithium
Voltage 3V
Weight 3.1g

Reviews

Be the first to submit a review

Trustpilot