GP GPCR2032STD841C20 Button Cell CR2032 3V 20 Pk High Energy Density

MPN
GPCR2032STD841C20
Brand
GP
EAN-13
8716778919841
Order Code
03-8111
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2 20
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The GP Button Cell CR 2032 is a lithium battery manufactured by GP, providing 3 volts of power. It is commonly used in devices such as wristwatches and pocket calculators. This product comes in a pack of 20 pieces, making it ideal for multiple or extended applications.
Type CR2032
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 20
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 3.2mm

Reviews

Be the first to submit a review

Trustpilot