GP GPCR2032STD721C1 Button Cell CR2032 3V 220mAh High Energy Density

MPN
GPCR2032STD721C1
Brand
GP
EAN-13
4891199003721
Order Code
03-8110
Country of Origin
Indonesia
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2 20
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.601
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 196 availableBack-order availability date - 08/09/2026

The GP Button Cell CR 2032 is a 3V lithium battery with a capacity of 220 mAh, manufactured by GP. It is commonly used in devices such as wristwatches, pocket calculators, and other small electronics. This button cell is known for its reliability and compact size, making it ideal for long-lasting power in compact devices.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot