GP GPcr2025Ult370C4 Ultra Button Cell 3V 145Mah Lithium Non Rechargeable

MPN
GPCR2025ULT370C4
Brand
GP
EAN-13
4891199230370
Order Code
16-3500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 18/11/2026

GP GPcr2025Ult370C4 by GP is a high-performance lithium button cell known for its stable 3 V output and 145 mAh capacity, specifically designed for devices requiring reliable energy input. This type of cell is frequently utilised in compact electronic devices, such as key fob remotes, medical instruments, and various types of small gadgets that require substantial power in a compact form factor. Its non-rechargeable nature ensures safe and consistent performance tailored toward long-term use where replacement is preferable to recharging. Ideal for scenarios demanding dependability and longevity, the CR2025 cell is engineered to withstand a wide range of environmental conditions, maintaining efficient energy delivery.
Type CR2025
Capacity 145mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 145mAh
Content 4
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Size CR 2025
Technology Lithium
Voltage 3V
Weight 2.5g

Reviews

Be the first to submit a review

Trustpilot