GP GPALK24A763C4 AAA Battery 1.5 V 4 pack Non-Rechargeable Alkaline

MPN
GPALK24A763C4
Brand
GP
EAN-13
4891199232763
Order Code
16-3496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

GP GPALK24A763C4 represents a high-quality AAA battery pack manufactured by GP, featuring four non-rechargeable alkaline batteries, each delivering 1.5 volts. These GP AAA batteries offer reliable performance and are designed for use in a wide range of electronic devices, especially suitable for portable electronics, remote controls, and small flashlights where compact energy solutions are essential. Utilising alkaline technology, the batteries provide a dependable power source with a longer shelf life compared to carbon-zinc alternatives, ensuring devices function efficiently and effectively over time. Their robust design and consistent output make them ideal for engineers seeking reliable energy solutions in both consumer electronics and precision instruments that require a stable power supply.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AAA battery
Size AA

Reviews

Be the first to submit a review

Trustpilot