GP GPALK15A770C8 AA battery 1.5V non-rechargeable pack of 8 pieces

MPN
GPALK15A770C8
Brand
GP
EAN-13
4891199232770
Order Code
16-3495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

GP, with the manufacturer's part number GPALK15A770C8, offers the AA battery in a pack of eight pieces, designed for various electronic applications requiring a reliable power source. These non-rechargeable batteries deliver a nominal voltage of 1.5V and are constructed with alkaline chemistry, ensuring consistent and long-lasting energy output. The GP AA alkaline batteries are well-suited for use in devices such as remote controls, clocks, flashlights, and other portable electronics where dependable performance is critical. Their efficient energy delivery and extended shelf life make them an ideal choice for both consumer and professional applications where consistent power reliability is required. Engineered to meet rigorous standards, these batteries provide a vital power supply in numerous environments and conditions.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Content 8
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot