GP GPALK15A756C4 AA Batteries 1.5V 4 pieces Non-Rechargeable Alkaline

MPN
GPALK15A756C4
Brand
GP
EAN-13
4891199232756
Order Code
16-3494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

GP GPALK15A756C4 is the manufacturer’s part number for a set of four non-rechargeable alkaline AA batteries. Each battery provides a nominal voltage of 1.5 volts and is designed for general-purpose use, making it suitable for devices with moderate energy consumption, such as remote controls, flashlights, clocks, and portable electronic devices. The alkaline chemistry delivers reliable performance and a longer shelf life compared to zinc-carbon equivalents, ensuring a steady power output in various environmental conditions. These batteries are engineered for optimum efficiency in both low and high-drain applications, representing a practical power solution for engineers and technicians in fields such as consumer electronics and electrical maintenance.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot