GP GPACSB631000 GP PowerBank Universal Charger PB19

MPN
GPACSB631000
Brand
GP
EAN-13
4891199202971
Order Code
18-4280
Country of Origin
China

Discontinued


The GP PowerBank Universal Charger PB19 is corded type charger with a separate AC mains adaptor.

It features automatic charging current selection for safe charging of various sizes of battery. It can charge 2 or 4 pieces of NiMH AA/AAA/C/D batteries and 1 to 2 pieces of 9V PP3 size batteries. It is equipped with 2 individual charging channels for AA/AAA/C/D batteries & 1 channel for 9V PP3 batteries.


  • 3 LED indicators (2 for AA/AAA/C/D batteries, 1 for 9V batteries)
  • Charging times:
  • AAA 650 to 950mAh: 6.5 to 10.5 hours
  • AA 1300 to 1800mAh: 5 to 9 hours
  • AA 2000 to 2600mAh: 10 to 13 hours
  • C 2200 to 3500mAh: 5 to 10 hours
  • D 2200 to 9000mAh: 5 to 21 hours
  • PP3 170mAh: 16 hours
  • GP type PB19
Type Battery charger
Capacity 0.56A
Battery Size AAA, AA, C, D, PP3
Chemistry NiMH
Nominal Voltage 1.5V

Trustpilot