GP GP76Ault278C4 Button Cell Lr44 1.5 V 4 Pieces 110Mah Lithium Non Rechargeable

MPN
GP76AULT278C4
Brand
GP
EAN-13
4891199231278
Order Code
16-3493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14 availableBack-order availability date - 28/10/2026

GP GP76AULT278C4 is a pack of four button cells characterised by their lithium chemistry, each with a nominal voltage of 1.5 volts and a capacity of 110 milliampere-hours. These non-rechargeable batteries are specifically designed for applications requiring a reliable and compact power source, such as in small electronic devices, including calculators, watches, and medical instruments. The LR44 cells provide steady performance and long shelf life, making them ideal for devices that require infrequent battery replacement but consistent functionality. Suitable for environments where space is constrained, these cells ensure operational efficiency and reliability in precision electronics.
Type LR44
Capacity 110mAh
Chemistry Lithium
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 4
Terminal Type Standard
Capacity (mAh, Ah) 110mAh
Content 4
Diameter 11.6mm
Dimensions (Ø x H) 11.6 mm x 5.4 mm
Height 5.4mm
Product Type Button cell
Size LR44
Technology Lithium
Voltage 1.5V
Weight 1.7g

Reviews

Be the first to submit a review

Trustpilot