GP GP23Ault173C4 Ultra Battery Non-Rechargeable 23A 12V 4 Pieces

Order Code:

16-3492

Brand: GP MPN: GP23AULT173C4 EAN-13: 4891199233173
Qty Unit Price (Ex VAT)
1+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 4 working days

GP GP23AULT173C4 Ultra Battery is a non-rechargeable product designed for specialised applications requiring a 23A, 12V power source. Each package contains four pieces, making it suitable for multi-device usage. These batteries are typically utilised in remote control devices, automotive keyless entry systems, and security sensors, where a reliable and constant power supply is essential. With its compact form and high voltage output, the GP23AULT173C4 battery provides efficient energy solutions for non-standard applications, ensuring optimum performance in engineered systems.
Type 23A
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 4
Terminal Type Standard
Voltage 12V
Alternative battery types MN21
Content 4
Diameter 10.22mm
Dimensions (Ø x H) 10.22 mm x 28.5 mm
Height 28.5mm
Product Type Non-standard battery
Size 23A
Weight 7.5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot