GP Discovery GPEVEFLC105481 C105 LED Torch, 50 lm, Anti-Roll, Waterproof

MPN
GPEVEFLC105481
Brand
GP Discovery
EAN-13
4891199222481
Order Code
09-2343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The GP Discovery C105 is a lightweight, battery-powered torch weighing 62 grams, designed for portability and ease of use. Delivering 50 lumens of monochrome light, this pocket light is ideal for everyday tasks and outdoor activities. Manufactured by GP Discovery, it serves as a reliable companion for those needing a compact and efficient source of illumination.
Type Torch
Battery type AA
Bulb Type LED (monochrome)
Dim (L x W x H) 126 x 34 x 34 mm
Factory colour Black
Height 34mm
Illumination Range (high) 30m
Length 126mm
Light Duration (high) 24h
Luminous flux (high) 50lm
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Waterproof No
Weight 62g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot