GP Discovery GPDISHLCH44BL058 LED Headlamp 300 lm, Motion Sensor, 36 h

MPN
GPDISHLCH44BL058
Brand
GP Discovery
EAN-13
4891199211058
Order Code
09-2341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.49 £19.12
10+ £18.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The GP Discovery GPDISHLCH44BL058 headlamp is a battery-powered LED device emitting 300 lumens with up to 36 hours of continuous use. It is designed for durability and reliability in low-light conditions. Ideal for outdoor activities, DIY projects, and emergency situations where hands-free lighting is essential.
Type Headlamp
Batteries 3 x AAA batteries (included)
Bulb Type LED (monochrome)
Colour Blue, Black
Dim (L x W x H) 37 x 61 x 47 mm
Height 47mm
Illumination Range (high) 60m
Illumination Range (low) 20m
Illumination Range (medium) 40m
Length 37mm
Light Duration (high) 36h
Light Duration (low) 4h
Light Duration (max.) 36h
Light Duration (medium) 8h
Luminous flux (high) 300lm
Luminous flux (low) 35lm
Luminous flux (medium) 175lm
Number of bulbs 1
Power supply (LOV) battery-powered
Weight 78g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot