GP Batteries GPWCGM3AWHUSB254 USB charger 65W 1x USB-A 2x USB-C Power Delivery

MPN
GPWCGM3AWHUSB254
Brand
GP
EAN-13
4891199202254
Order Code
16-3523
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.47 £42.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

GP GPWCGM3AWHUSB254 is a USB charger designed to provide efficient and reliable power delivery, with a total output of 65 watts. This compact charging solution features one USB-A port and two USB-C ports, facilitating versatile connectivity options. With Power Delivery technology, it ensures optimal charging for a variety of devices, making it suitable for applications such as charging laptops, tablets, and smartphones. Its robust design and functionality make it an ideal solution for engineers looking to integrate dependable charging into their electronic systems, whether for consumer electronics or in professional settings. This charger, denoted as part number 2523633, is a testament to GP Batteries' commitment to quality power solutions in the ever-evolving field of electronics.
Type GPWCGM3AWHUSB254
Charging Method Power Delivery
Colour White
Dimensions (L x W x H) 67 x 31 x 42 mm
Height 42mm
Input Voltage 100 - 240V
Inputs Europlug
Length 67mm
No. of outputs 3
Output Voltage 5V
Power 65W
Product Type USB charger
Rack size 483 mm (19")
Suitable For Universal
Width 31mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot