GP ACCM20C000 Power Bank 20000mAh USB-A/USB-C Grey Quick Charge

MPN
GPPBM20CGYMSR287
Brand
GP
EAN-13
4891199224287
Order Code
09-2329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

The GP GPACCM20C000 is a portable power bank with a capacity of 20000 mAh and features both USB Type A and USB-C® ports. This grey external power supply is designed for charging mobile devices such as smartphones, GPS units, and gaming consoles. Manufactured by GP, it serves as an emergency power supply and is ideal for situations requiring backup power.
Type Power bank
Capacity 20000mAh
Colour Grey
Weight 430g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 146 x 68 x 29 mm
Height 29mm
Length 146mm
Maximum Output Current 3A
Operating Voltage USB-C®
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot