GP 6LR61 GPCR9VSTD565C1 Battery Lithium 9V 800mAh 10yr Life 1pc

Image Representative of Range

GP 6LR61 GPCR9VSTD565C1 Battery Lithium 9V 800mAh 10yr Life 1pc

MPN
6LR61
Brand
GP
EAN-13
4891199104565
Order Code
11-9358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/10/2026

The GP GPCR9VSTD565C1 is a lithium 9V battery pack with an 800 mAh capacity, offering reliable power for various devices. Manufactured by GP Batteries, it is ideal for high-drain applications such as smoke alarms and wireless microphones. This battery is compact with dimensions of 25.5x48.5x16mm, making it suitable for portable devices that require a PP3 battery.
Type 9V PP3
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot