GP 625A820C1 Button Cell LR9 1.5V Alkali-Manganese Simple & Quality

MPN
GP625A820C1
Brand
GP
EAN-13
4891199003820
Order Code
03-8090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 28/10/2026

The GP GP625A820C1 button cell is a 1.5 V alkaline-manganese battery produced by GP. Key attributes include its compact size and reliable power output, making it ideal for devices like wristwatches and pocket calculators. This single-cell battery is designed for use in small electronics requiring consistent and long-lasting energy.
Type LR9
Chemistry Alkaline
Dimensions (H x W x D) 15.5 x 6.1mm
Pack Size 1
Terminal Type Standard
Diameter 15.5mm
Height 6.1mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot