GP 394LOD662A1 Button Cell 1.55V Silver Oxide Reliable Watch Battery

MPN
GP394LOD662A1
Brand
GP
EAN-13
4891199137662
Order Code
03-8089
Country of Origin
China
View Full Product Range (11)

Discontinued


The GP GP394LOD662A1 is a silver oxide button cell battery produced by GP. It operates at 1.55 V and is ideal for devices like wristwatches and pocket calculators. This battery is designed for reliable power in compact electronic applications.
Type SR45
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Height 3.6mm
Voltage 1.55V

Trustpilot