GP 392HID043A1 Button Cell SR41 1.55V Reliable Silver Oxide Battery

MPN
GP392HID043A1
Brand
GP
EAN-13
4891199111846
Order Code
03-8088
Country of Origin
China
View Full Product Range (11)

Discontinued


The GP GP392HID043A1 button cell is a silver oxide battery with 1.55 V output, manufactured by GP. It is commonly used in wristwatches and pocket calculators. This button cell is known for its reliability and compact size, making it suitable for small electronic devices.
Type SR41
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.55V

Trustpilot