GP 377LOD985A1 Button Cell SR66 SR626 1.55V 1piece Silver Oxide Reliable

MPN
GP377LOD985A1
Brand
GP
EAN-13
4891199133985
Order Code
03-8087
Country of Origin
China
View Full Product Range (11)

Discontinued


The GP button cell, model GP377LOD985A1, is a silver oxide battery manufactured by GP. It features a voltage of 1.55 V and is commonly used in wristwatches and pocket calculators. Known for its reliable performance, this button cell is ideal for small electronic devices requiring compact power sources.
Type SR66
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 1
Terminal Type Standard
Diameter 6.8mm
Height 2.6mm
Voltage 1.55V

Trustpilot