GP 362LOD581A1 Button Cell Silver Oxide 362F 1.55 V 1 pc Reliable Watch Power

MPN
GP362LOD581A1
Brand
GP
EAN-13
4891199139581
Order Code
03-8086
Country of Origin
China

Discontinued


The GP button cell SR58, SR721 is a silver oxide battery with a 1.55 V capacity. Manufactured by GP, this button cell is designed for reliability and long-lasting energy. It is typically used in wristwatches and pocket calculators.
Type SR58
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 7.9mm
Height 2.1mm

Trustpilot