GoXtreme 55245 GX4-Gimbal Tracker Steadycam Black 280g max load

MPN
55245
Brand
GoXtreme
EAN-13
4260041686809
Order Code
18-9940
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £138.86 £118.03
10+ £115.85
50+ £115.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

GoXtreme 55245 offers the GX4-Gimbal Tracker, a sophisticated stabilisation device designed for precision in video production. This advanced steadycam system comes in a sleek black finish and is engineered to support a maximum load of 280 grams. It incorporates cutting-edge gimbal technology that allows for smooth and stable footage capture, even in dynamic environments, making it an invaluable tool for filmmakers and videographers involved in professional cinematography and demanding field shooting conditions. The device's design ensures ease of use, providing operators with enhanced control and flexibility, thereby facilitating high-quality video output.
Type Steadycam
Megapixels N/A
Colour Black
Max. load 280g
Weight 470g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot