Govee H5179001 WiFi Thermometer Hygrometer Wireless White thermo-hygrometer

MPN
H5179001
Brand
Govee
EAN-13
6974316990024
Order Code
18-9936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Govee H5179001 is a WiFi Thermometer Hygrometer designed to provide precise measurements of temperature and humidity levels. This wireless thermo-hygrometer offers reliable monitoring through its integration with WiFi networks, allowing for remote data access and real-time updates. Engineered for use in technically demanding environments, it is commonly utilised in applications such as HVAC systems, greenhouse management, and industrial climate control, where maintaining specific environmental conditions is critical. The device's compact white design ensures it can be seamlessly integrated into various settings, while its accurate sensor technology enables engineers to consistently monitor conditions and ensure systems operate within desired parameters.
Type Wireless thermo-hygrometer
Maximum Humidity 99% RH
Maximum Temperature 60°C
Case Colour White
Colour Multicolour
Connectivity technology Wireless
Content 1
Depth 29mm
Height 80mm
Material Plastic
Max. Range 50m
Measuring parameters Humidity, Temperature
Outdoor humidity -0 - +99%
Power Source Battery
Product colour White
Product Type Wireless thermo-hygrometer
Quantity per pack 1 pc(s)
Reading range - outdoor temperature -20 - +60°C
Sensor power supply AA rechargeable battery (1x), included
Weight 140g
Width 83mm
Wireless technology Bluetooth

Reviews

Be the first to submit a review

Trustpilot