Govee H5075001 Thermo-Hygrometer Accurate indoor temperature and humidity

Order Code:

18-9935

Brand: Govee MPN: H5075001 EAN-13: 6974316991489
Qty Unit Price (Inc VAT)
1+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 10 weeks


Govee H5075001 Thermo-Hygrometer, also known as 3339511, is a reliable device designed for accurate indoor temperature and humidity measurement. This thermometer-hygrometer utilises Bluetooth technology to provide seamless connectivity with compatible devices, allowing users to monitor environmental conditions remotely. Engineered with precision, it features a clear display screen for easy readability and real-time data updates. The Govee H5075001 is particularly suitable for applications requiring strict climate control, such as laboratories, greenhouses, and storage facilities where monitoring temperature and humidity is critical for maintaining integrity and preventing damage to sensitive materials or equipment.
Type Wireless thermo-hygrometer
Accuracy 3%
Battery technology Alkaline
Battery type AAA
Built-in display Yes
Colour Black
Connectivity technology Wireless
Content 1
Depth 19mm
Display Digital
Height 75mm
Humidity measuring range 0 - 99%
Max. Range 50m
Number of batteries supported 2
Outdoor humidity -0 - +99%
Product Type Wireless thermo-hygrometer
Purpose Indoor
Quantity per pack 1 pc(s)
Reading range - indoor temperature 0 - 50°C
Sensor Type Temperature & humidity sensor
Signal type Bluetooth
Standard interfaces Bluetooth
Station power supply AAA battery (2x), included
Temperature measurement units F, °C
Temperature measuring range 0 - 50 °C
Warranty period 2 year(s)
Weight 50 g
Width 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot