Govee Test & Measurement-Thermometry & Thermography-Thermo-Hygrometers 660943

Brand: Govee
Govee produces thermo-hygrometers designed for accurate indoor temperature and humidity monitoring, exemplified by models like the H5075001 and the H5179001.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Accuracy Case Colour Battery technology Battery type Colour Built-in display Depth Material Height Display Measuring parameters Humidity measuring range Power Source Product colour Number of batteries supported Reading range - outdoor temperature Purpose Sensor power supply Reading range - indoor temperature
Govee H5075001 Thermo-Hygrometer Accurate indoor temperature and humidity
Govee H5075001 Thermo-Hygrometer Accurate indoor temperature and humidity
Extended range
Order code: 18-9935
MPN: H5075001

Out of stockPlease contact us for lead time
1+ £17.60
Price per unit Ex VAT
50°C 3% Alkaline AAA Black Yes 19mm 75mm Digital 0 - 99% 2 Indoor 0 - 50°C
Govee H5179001 WiFi Thermometer Hygrometer Wireless White thermo-hygrometer
Govee H5179001 WiFi Thermometer Hygrometer Wireless White thermo-hygrometer
Standard range
Order code: 18-9936
MPN: H5179001

Despatched same day - 2 in stockFurther 20 despatched in 4 working days
1+ £35.45
Price per unit Ex VAT
60°C White Multicolour 29mm Plastic 80mm Humidity, Temperature Battery White -20 - +60°C AA rechargeable battery (1x), included


Trustpilot