Gossen Metrawatt Z505D Telearm Safety Test Probe CAT III/IV 4mm Socket

MPN
Z505D
EAN-13
4012932129694
Order Code
03-8056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £302.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gossen Metrawatt Telearm 180 is a safety test probe featuring a 4 mm socket and is rated CAT III 600 V and CAT IV 300 V for reliable electrical testing. This black, spring-loaded test sensor is designed for enhanced safety and precision in measurement applications. Typical uses include testing electrical installations and equipment in industrial and commercial settings.
Type Safety test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Length 180mm
Max. Length 180cm
Max. resistance 0.15Ω
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 600V
Plug Features Scoop-proof

Reviews

Be the first to submit a review

Trustpilot