Gossen Metrawatt Z503F Test Probe Set CAT III 600V 4mm Socket Black/Red

Order Code:

03-8052

Brand: Gossen Metrawatt MPN: Z503F EAN-13: 4012932126105
Qty Was Unit Price (Ex VAT)
1+ £66.88 £66.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Gossen Metrawatt Z503F Test Probe Set features 4 mm sockets and is rated CAT III 600 V, ensuring safety and reliability. This set includes black and red test probes, ideal for creating secure electrical connections in various testing applications. Suitable for professional use, it is typically utilised in testing and measuring electrical parameters in circuits.
Type Test probe set
Connection 4 mm socket
Jack Diameter 4mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 600V
Plug features Scoop-proof
Reading category CAT III 600 V
Tip diameter 2.3mm
Tip length 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot