Gossen Metrawatt Z500V Adapter 600V Touch-Protected Test Probes 1pc

Image Representative of Range

Gossen Metrawatt Z500V Adapter 600V Touch-Protected Test Probes 1pc

MPN
Z500V
EAN-13
4012932136586
Order Code
03-8045
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

    0.08 78g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £146.59 £145.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gossen Metrawatt manufactures the Z500V adapter, a vital meter replacement part. This adapter, designed as a meter accessory, ensures reliable performance in diagnostic applications. It's commonly used as a spare part or replacement to maintain accurate readings in various electrical measurements.
Type Adapter
Height 1.5cm
Length 13.5cm
Weight 78g
Width 1.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot