Gossen Metrawatt Z227C Kelvin Clip 1 piece Key Distinguishing Attributes

Image Representative of Range

Gossen Metrawatt Z227C Kelvin Clip 1 piece Key Distinguishing Attributes

MPN
Z227C
EAN-13
4016139051352
Order Code
11-9340
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £419.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gossen Metrawatt Kelvin clip is a meter accessory designed for precise electrical connections, ensuring reliable measurements. Typically used in electrical testing and calibration applications, it serves as a valuable meter replacement part. The robust design of the GMC Z227C ensures durability and accuracy in demanding environments.
Type Kelvin clip
Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot