Gossen Metrawatt Z113A Test Equipment Case Plastic Hard Shell for METRAHit

MPN
Z113A
EAN-13
4012932114072
Order Code
03-8034
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gossen Metrawatt test equipment case, model Z113A, is crafted from durable plastic. Designed to protect sensitive instruments, it is ideal for safely transporting and storing metrology tools. Typical applications include laboratories, industrial settings, and fieldwork, ensuring reliable equipment protection.
Type Test equipment case
Colour Black
Compartments Fixed
Dimensions (L x W x H) 229 x 275 x 83mm
Inside height 83mm
Inside Width 275mm
Internal depth 229mm
Material Plastic
Misc Attribute HC20

Reviews

Be the first to submit a review

Trustpilot